Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No117810-HMC460LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,157.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,157.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117810-HMC460LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7500
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC460LC5
IC FunctionGaAs PHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC460LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
117810-HMC460LC5 is a HMC460LC5 GaAs MMIC pHEMT low noise distributed amplifier evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC460LC5
Application Sub Type
Low Noise Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs PHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC460LC5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
