Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No117212-HMC624ALP4Copy
Newark Part No.50AK7498
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.510 |
Price for:Each
Minimum: 1
Multiple: 1
$161.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117212-HMC624ALP4Copy
Newark Part No.50AK7498
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC624ALP4E
IC FunctionGaAs Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC624ALP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
117212-HMC624ALP4 is an evaluation board to evaluate HMC624ALP4E a 6bit digital attenuator with a 31.5dB attenuation control range in 0.5dB steps. The HMC624A offers excellent attenuation accuracy and high input linearity over the specified frequency range from 100MHz to 6GHz. However, this digital attenuator features external ac grounding capacitors to extend the operation below 100MHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC624ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs Digital Attenuator
Kit Contents
Evaluation Board HMC624ALP4E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
