108648-HMC733LC4B
Evaluation Board, HMC733LC4B, Voltage Controlled Oscillator, Buffer Amplifier, 10 to 20 GHz
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 108648-HMC733LC4BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK7491 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,753.300 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 108648-HMC733LC4BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK7491 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | HMC733LC4B |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Voltage Controlled Oscillator |
| Kit Contents | Evaluation Board HMC733LC4B |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
108648-HMC733LC4B is a wideband MMIC voltage controlled oscillator with buffer amplifier. The HMC733LC4B VCO operates from a single +5V supply consumes only 70mA of current and is housed in a SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption and wide tuning range. Typical applications include low noise wideband MMIC VCO is ideal for industrial/medical equipment, test & measurement equipment, military Radar, EW & ECM.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board HMC733LC4B |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | HMC733LC4B |
|---|---|
| Application Sub Type | Voltage Controlled Oscillator |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
