New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Field Strength Meters
                                                                                                    Print Page

                                                                                                    E200

                                                                                                    RF Field Strength Meter, 3 Axis, LCD, 4.5 Digits, Electric Field

                                                                                                    ANAHEIM SCIENTIFIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANAHEIM SCIENTIFIC E200
                                                                                                    ManufacturerANAHEIM SCIENTIFIC
                                                                                                    Manufacturer Part NoE200
                                                                                                    Newark Part No.78Y4423
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANAHEIM SCIENTIFIC
                                                                                                    ManufacturerANAHEIM SCIENTIFIC
                                                                                                    Manufacturer Part NoE200
                                                                                                    Newark Part No.78Y4423
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy %-
                                                                                                    Meter Display TypeLCD
                                                                                                    No. of Digits / Alpha4.5
                                                                                                    Resolution - High Range Max-
                                                                                                    Resolution - Low Range Max-
                                                                                                    ReadingsElectric Field, RF Field Strength
                                                                                                    External Height195mm
                                                                                                    External Width60mm
                                                                                                    External Depth60mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The E200 from Anaheim Scientific is a 3-axis RF field strength meter. This compact, durable and easy to use meter is designed for measuring and monitoring radio frequency electromagnetic field strength using digital and tri-axial measurement methods. Typical applications include measurements of electric field strength in TEM cells and absorber rooms, mobile phone base station antenna radiation power density measurement, wireless communication applications (CW, TDMA, GSM, DECT), RF power measurement for transmitters, wireless LAN (Wi-Fi) detection & installation, spy camera, wireless bug finder, cellular phone radiation safety level, microwave oven leakage detection and personal living environment EMF safety. It has isotropy deviation of ±1dB (2.45GHz) and overload limit of 0.42mW/cm², (11V/m) per axis. The E200 meter reports electrical and magnetic field strength and also power density.

                                                                                                    • Broadband device for monitoring high frequency radiation in the range from 50MHz to 3.5GHz
                                                                                                    • Isotropic (non-directional) measurements of electromagnetic fields with 3-channel measurement sensor
                                                                                                    • 0.1mV/m, 0.1μA/m, 0.001μW/m², 0.001μW/cm² resolution
                                                                                                    • Displays instantaneous, maximum or average values, absolute error ±1dB at 1V/m and 2.45GHz
                                                                                                    • Adjustable alarm threshold, memory function and calibration factor
                                                                                                    • Low battery indicator, store and recall up to 200 data sets, memory overload indicator
                                                                                                    • 4.5 digits LCD display with maximum reading of 19999, dynamic range of 75dB
                                                                                                    • Conforms to EN61326, IEC61000-4-2, IEC61000-4-3 and CE
                                                                                                    • 3 times per second sample rate and 1.5s setting time (0% to 90% measurement value)
                                                                                                    • Dimension is 60mm x 60mm x 195mm (L x W x H) and weight is 200g (including battery)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    E200 meter, User manual, 9V battery, Carrying case.

                                                                                                    Technical Specifications

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    No. of Digits / Alpha

                                                                                                    4.5

                                                                                                    Resolution - Low Range Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    195mm

                                                                                                    External Depth

                                                                                                    60mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Meter Display Type

                                                                                                    LCD

                                                                                                    Resolution - High Range Max

                                                                                                    -

                                                                                                    Readings

                                                                                                    Electric Field, RF Field Strength

                                                                                                    External Width

                                                                                                    60mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.