Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoUSB I&P BOXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5249
Also Known AsQ65114A1430
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.060 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoUSB I&P BOXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5249
Also Known AsQ65114A1430
Technical Datasheet
Accessory TypeUSB Interface and Programming Box
For Use WithAMS Adapter Boards
Product Range-
SVHCTo Be Advised
Product Overview
USB I&P BOX is an USB interface & programmer box. It is an universal evaluation tool for magnetic position sensors with I2C or SPI interface. It comes with a 10-way cable to connect to a supported product on an existing board. The I2C or SPI wires are used for the communication (3.3V mode) and additionally the sensor can be powered from the USB I&P Box. By using the USB I&P Box software, it is possible to read out the sensor data, write a configuration and to permanently program a configuration.
- After connecting a sensor to I&P Box one can open GUI on computer and start programming
- Program a sensor, it should be mounted on PCB / socket to ensure proper connection to necessary pins
Contents
USB I&P box, USB cable, 10-way cable, Quick start guide, USB flash drive (Contains the USB I&P Box Software and manuals).
Technical Specifications
Accessory Type
USB Interface and Programming Box
Product Range
-
For Use With
AMS Adapter Boards
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate