Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25223Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel25AM6994RL Cut Tape25AM6994 |
| Also Known As | Q65113A8962 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.820 | $9,100.00 |
| Total Price | $9,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.820 |
| 10000+ | $1.600 |
| 15000+ | $1.440 |
| 25000+ | $1.290 |
| 50000+ | $1.120 |
| 125000+ | $0.963 |
| 250000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL25223Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Re-Reel25AM6994RL Cut Tape25AM6994 |
| Also Known As | Q65113A8962 |
| Technical Datasheet | |
| Sensor Type | Ambient Light Sensor |
| Output Interface | I2C |
| Wavelength | 940nm |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.98V |
| Sensor Case / Package | OLGA |
| No. of Pins | 6Pins |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Type | Ambient Light Sensor |
|---|---|
| Wavelength | 940nm |
| Supply Voltage Max | 1.98V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
| Output Interface | I2C |
|---|---|
| Supply Voltage Min | 1.7V |
| Sensor Case / Package | OLGA |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |