TSL2522_EVM_KT
Evaluation Kit, TSL2522, Ambient Light Sensor, Daughter Board, EVM Controller Board, USB Cable

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL2522_EVM_KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AM6993 |
| Also Known As | Q65113A8468 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $319.470 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TSL2522_EVM_KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AM6993 |
| Also Known As | Q65113A8468 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | TSL2522 |
| Application Sub Type | Ambient Light Sensor |
| Kit Contents | Daughter Board TSL2522, EVM Controller Board, USB A to USB Micro-B Cable |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TSL2522_EVM_KT is a TSL2522 evaluation kit that comes with everything needed to evaluate the TSL2522 ambient light sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TSL2522 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS sensor settings as the PIC takes the TSL2522 I2C digital outputs to calculate ALS illuminance in lux approximating the human eye response.
- Highly sensitive ambient light sensor with light flicker detection
- Sensor comes in low-profile and small footprint, optical QFN package
- EVM controller Brd provides power and I²C communication to daughter brd through 10-pin connector
Contents
TSL2522 daughter board, EVM controller board, USB cable (A to Micro-B).
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Ambient Light Sensor |
| SVHC | No SVHC (21-Jan-2025) |
| IC / Module Used | TSL2522 |
|---|---|
| Kit Contents | Daughter Board TSL2522, EVM Controller Board, USB A to USB Micro-B Cable |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |