Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF8806_EVM_EB_SHIELDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14AM4839 |
| Also Known As | Q65113A8265 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.750 |
Price for:Each
Minimum: 1
Multiple: 1
$103.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TMF8806_EVM_EB_SHIELDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14AM4839 |
| Also Known As | Q65113A8265 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | TMF8806 |
| Application Sub Type | Time-of-Flight Sensor |
| Kit Contents | MCU Shield Board TMF8806 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TMF8806_EVM_EB_SHIELD is a TMF8806 MCU shield board designed to fit the Arduino UNO µC development board format. The TMF8806-Shield board is an Arduino Uno R3 form factor development platform for quick evaluation of the TMF8806 single-zone dToF sensors. Featuring a small (20mm x 12mm) sensor breakaway board, this kit can be easily integrated into custom, prototype hardware. Several cover glass and air gap spacers are provided. This helps to evaluate the system for optimal optical performance.
- Main PCB with TMF8806 sensor breakaway board
- Designed to operate standalone (with integrated FTDI controller chip) or attached to Arduino Uno R3
- Arduino UNO form factor development board
- Integrated FTDI controller, direct USB connection possible
- TMF8806 sensor mounted on a breakaway board
- Cover glass and air gap spacer already assembled
- On-board LDO and I²C level shifter
- Operation mode selector switch
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Time-of-Flight Sensor |
| SVHC | No SVHC (21-Jan-2025) |
| IC / Module Used | TMF8806 |
|---|---|
| Kit Contents | MCU Shield Board TMF8806 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |