| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34083MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel69AK5181RL Cut Tape69AK5181 |
| Product Range | TCS3408 Series |
| Also Known As | Q65114A1173 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.995 |
| 100+ | $0.823 |
| 250+ | $0.818 |
| 500+ | $0.812 |
| 1000+ | $0.807 |
| 2500+ | $0.801 |
| 5000+ | $0.796 |
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34083MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel69AK5181RL Cut Tape69AK5181 |
| Product Range | TCS3408 Series |
| Also Known As | Q65114A1173 |
| Technical Datasheet | |
| Sensor Type | Ambient Light, IR, RGB Sensor |
| Output Interface | I2C |
| Wavelength | 525nm |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2V |
| Sensor Case / Package | Module |
| No. of Pins | 12Pins |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | TCS3408 Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TCS34083M is an ALS/Color sensor with selective flicker detection. It features ambient light and color (RGB) sensing, as well as flicker detection which suppresses cross-coupling from 940nm IR if generated by adjacent circuits (TOF). Ambient light and color sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. RGB and Clear channels have UV/IR blocking filter. Architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. Device integrates direct detection of 50Hz or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and color sensing and has an independent gain configuration. It integrates multiple applications within one device. The applications for TCS3408 include brightness management for displays, color management for displays, camera image processing, and flicker-immune camera operation.
- Invisible ALS and color sensing under any glass type, 0x39 address, 1.8V I²C interface
- Configurable, high sensitivity, programmable gain and integration time
- 2048x dynamic range by gain adjustment only, 1mlux minimum detectable illuminance (100ms)
- Tailored ALS and color response, UV/IR blocking filter for RGBC channels
- Wideband reference channel without filters, ALS/color interrupt with thresholds
- Unique fast ALS integration mode, flicker-immune ALS sensing within 10ms
- Integrated ambient light flicker detection on chip, independently configurable timing and gain
- Automatic gain adjustment, 50Hz and 60Hz flicker detection flags, flicker detected interrupt
- Low power consumption and minimum I²C traffic, 1.8VDD operation, configurable sleep mode
- OQFN package
Technical Specifications
| Sensor Type | Ambient Light, IR, RGB Sensor |
|---|---|
| Wavelength | 525nm |
| Supply Voltage Max | 2V |
| No. of Pins | 12Pins |
| Operating Temperature Min | -30°C |
| Product Range | TCS3408 Series |
| MSL | MSL 3 - 168 hours |
| Output Interface | I2C |
|---|---|
| Supply Voltage Min | 1.7V |
| Sensor Case / Package | Module |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |