Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34001FNMCopy |
| Newark Part No. | Re-Reel69AK5179RL Cut Tape69AK5179 |
| Product Range | TCS3400 Series |
| Also Known As | Q65114A1100 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Packaging Options
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | TCS34001FNMCopy |
| Newark Part No. | Re-Reel69AK5179RL Cut Tape69AK5179 |
| Product Range | TCS3400 Series |
| Also Known As | Q65114A1100 |
| Technical Datasheet | |
| Sensor Type | Ambient Light, IR, RGB Sensor |
| Output Interface | I2C |
| Wavelength | 850nm |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | DFN |
| No. of Pins | 6Pins |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | TCS3400 Series |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TCS34001FNM is a color light-to-digital converter. It provides color and IR (red, green, blue, clear, and IR) light sensing. The color sensing provides for improved accuracy lux and color temperature measurements typically used to adjust the backlight intensity and correct the display color gamut. Additionally, it can be used for light source type detection as it reports the IR content of the light. The application includes ambient light sensing, color temperature sensing, industrial process control, and medical diagnostics.
- Single device integrated optical solution
- RGBC and ALS support, power management features
- Color temperature and ambient light sensing
- Programmable gain and integration time, 1000000:1 dynamic range
- Equal Response to 360 degree incident light, circular segmented RGBC photodiode
- Ideal for operation behind dark glass, very high sensitivity
- Light source detection, RGBC + IR sensor
- 0x39 address, I²C VBUS = VDD Interface
- Supply voltage range from 2.7 to 3.6V
- ODFN package
Technical Specifications
| Sensor Type | Ambient Light, IR, RGB Sensor |
|---|---|
| Wavelength | 850nm |
| Supply Voltage Max | 3.6V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | TCS3400 Series |
| SVHC | No SVHC (21-Jan-2025) |
| Output Interface | I2C |
|---|---|
| Supply Voltage Min | 2.7V |
| Sensor Case / Package | DFN |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |