Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN1.VC-AGAY-67-4F4G-30Copy
Newark Part No.14AJ2732
Product RangeOSLON UV 3636 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULBN1.VC-AGAY-67-4F4G-30Copy
Newark Part No.14AJ2732
Product RangeOSLON UV 3636 Series
Technical Datasheet
UV LED TypeUV-C
Wavelength280nm
Radiant Power12mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.6mm x 3.6mm
Forward Current If40mA
Forward Voltage6.5V
Product RangeOSLON UV 3636 Series
Technology / MaterialAlGaN
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
UV LED Type
UV-C
Radiant Power
12mW
UV LED Case Style
Top View SMD, 3.6mm x 3.6mm
Forward Voltage
6.5V
Technology / Material
AlGaN
Wavelength
280nm
Angle of Half Intensity
60°
Forward Current If
40mA
Product Range
OSLON UV 3636 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate