Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90AT03
Newark Part No.69AK9218
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90AT03
Newark Part No.69AK9218
Technical Datasheet
Wavelength Typ905nm
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Output Power (VA)75W
Output Power75W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating25A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
T-1 3/4 (5mm)
Output Power
75W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
No. of Pins
2Pins
Output Power (VA)
75W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
25A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate