Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4250Copy
Newark Part No.
Re-Reel94AC5031
Cut Tape94AC5031
Product RangeTOPLED Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.218 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.845 | $0.218 |
| 10+ | $0.494 | $0.218 |
| 25+ | $0.466 | $0.218 |
| 50+ | $0.436 | $0.218 |
| 100+ | $0.407 | $0.218 |
| 250+ | $0.382 | $0.218 |
| 500+ | $0.357 | $0.218 |
| 1000+ | $0.334 | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4250Copy
Newark Part No.
Re-Reel94AC5031
Cut Tape94AC5031
Product RangeTOPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)20mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
120°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
TOPLED Series
Technical Docs (2)
Alternatives for SFH 4250
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate