Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK0113
Product RangeOSLON P1616 Lens Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.070 |
| 25+ | $1.930 |
| 50+ | $1.780 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK0113
Product RangeOSLON P1616 Lens Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case StyleSMD
Radiant Intensity (Ie)310mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
310mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate