Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK0111RL
Cut Tape62AK0111
Product RangeOSLON P1616 Lens Series
Your Part Number
2,952 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $1.870 |
| 100+ | $1.480 |
| 250+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK0111RL
Cut Tape62AK0111
Product RangeOSLON P1616 Lens Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity45°
Diode Case StyleSMD
Radiant Intensity (Ie)190mW/Sr
Rise Time11ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max2.05V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
45°
Radiant Intensity (Ie)
190mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2.05V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate