Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AC5021RL
Cut Tape94AC5021
Product RangeCHIPLED Series
Your Part Number
1,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.701 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 50+ | $0.493 |
| 100+ | $0.370 |
| 250+ | $0.343 |
| 500+ | $0.315 |
| 1000+ | $0.297 |
| 2500+ | $0.281 |
| 5000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4052Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AC5021RL
Cut Tape94AC5021
Product RangeCHIPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)20mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
80°
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.75V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate