Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3400-Z
Newark Part No.94AC5011
Technical Datasheet
Wavelength Typ850nm
Viewing Angle120°
Power Consumption120mW
No. of Pins3Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Power Consumption
120mW
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
Viewing Angle
120°
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate