Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK6187
Re-Reel94AC5009RL
Cut Tape94AC5009
Product RangeSIDELED
Your Part Number
13,564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 50+ | $0.401 |
| 100+ | $0.287 |
| 250+ | $0.264 |
| 500+ | $0.225 |
| 1000+ | $0.210 |
| 2500+ | $0.195 |
| 5000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.178 |
| 6000+ | $0.174 |
| 10000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK6187
Re-Reel94AC5009RL
Cut Tape94AC5009
Product RangeSIDELED
Technical Datasheet
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StylePLCC
Product RangeSIDELED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
Viewing Angle
120°
No. of Pins
2Pins
Product Range
SIDELED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate