Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2700 FA A01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AC4996RL
Cut Tape94AC4996
Product RangeCHIPLED
Your Part Number
2,715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.630 |
| 100+ | $0.497 |
| 250+ | $0.458 |
| 500+ | $0.418 |
| 1000+ | $0.393 |
| 2500+ | $0.375 |
| 5000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2700 FA A01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AC4996RL
Cut Tape94AC4996
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity890nm
Angle of Half Sensitivity ±70°
Dark Current45pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
890nm
Dark Current
45pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
0805
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate