Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522FA_P
Newark Part No.57AK6741
Product RangeMetal Can Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.420 |
Price for:Each
Minimum: 1
Multiple: 1
$122.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 522FA_P
Newark Part No.57AK6741
Product RangeMetal Can Series
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-56
Output Power (VA)50mW
Output Power50mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating115mA
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Output Power (VA)
50mW
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
115mA
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
TO-56
Output Power
50mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability