Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LC_ECopy
Newark Part No.25AM8336
Product RangeMetal Can Series
Also Known AsQ65113A7605
Your Part Number
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.510 |
| 5+ | $41.420 |
| 10+ | $37.320 |
| 25+ | $35.820 |
| 50+ | $34.330 |
| 100+ | $32.840 |
| 250+ | $31.330 |
Price for:Each
Minimum: 1
Multiple: 1
$45.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LC_ECopy
Newark Part No.25AM8336
Product RangeMetal Can Series
Also Known AsQ65113A7605
Technical Datasheet
Wavelength Typ455nm
No. of Pins2Pins
Diode Case StyleTO-90
Output Power5.5W
Output Power (VA)5.5W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating3.3A
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PLPT9 450LC_E is a blue laser diode in TO90 package. It is used in outdoor & industrial lighting, static signaling and projection & display.
- Typical emission wavelength: 455nm
- Efficient radiation source for CW and pulsed operation
- ESD protection diode
- Laser diode isolated against package
- Peak output power is 5.5W, operating current is 3.8A
Technical Specifications
Wavelength Typ
455nm
Diode Case Style
TO-90
Output Power (VA)
5.5W
Laser Class
-
Operating Temperature Max
70°C
Product Range
Metal Can Series
No. of Pins
2Pins
Output Power
5.5W
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability