2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Image Sensors & Cameras
                                                                                                    5. Image Sensors
                                                                                                    Print Page

                                                                                                    MIRA220-2QC1WA 500U FT SE

                                                                                                    IMAGE SENSOR, 1600H X 1400V, CSP, RGB

                                                                                                    Date/Lot Code

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP MIRA220-2QC1WA 500U FT SE
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoMIRA220-2QC1WA 500U FT SE
                                                                                                    Newark Part No.01AM0151
                                                                                                    Product RangeMIRA220 Series
                                                                                                    Also Known AsQ65113A5998
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$29.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $14,690.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoMIRA220-2QC1WA 500U FT SE
                                                                                                    Newark Part No.01AM0151
                                                                                                    Product RangeMIRA220 Series
                                                                                                    Also Known AsQ65113A5998
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pixel Size (H x W)2.79µm x 2.79µm
                                                                                                    Active Pixel Size0
                                                                                                    Frames per Second90
                                                                                                    Image ColourRGB
                                                                                                    Sensor Case / PackageCSP
                                                                                                    Sensor Case StyleCSP
                                                                                                    No. of Pins-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeMIRA220 Series
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MIRA220-2QC1WA 500U FT SE is a 2.2 MP NIR-enhanced global shutter image sensor with a small 2.79μm pixel size. It has excellent low light sensitivity made possible by state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90 fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy sensor configuration. The application includes mobile facial authentication, active stereo vision, smart home appliances, QR readers, automatic identification and data capture (AIDC), AR/VR, structured light vision, drones, smart wearable devices, and SLAM for robotics.

                                                                                                    • RGBIR type, AR glass, protective film
                                                                                                    • Compact size with high resolution and bit depth
                                                                                                    • High speed applications - 90fps global shutter with CDS
                                                                                                    • Use in low light conditions - high sensitivity
                                                                                                    • Compact size - small die size achieved via state-of-the-art stacked BSI technology
                                                                                                    • Class leading QE at 940nm combined with high sensitivity, industry leading PLS at 940nm
                                                                                                    • On chip noise reduction - digital CDS and row noise correction
                                                                                                    • On chip defect pixel detection and correction, on chip image statistics generation
                                                                                                    • Extended battery operation - low power consumption
                                                                                                    • CSP package

                                                                                                    Technical Specifications

                                                                                                    Pixel Size (H x W)

                                                                                                    2.79µm x 2.79µm

                                                                                                    Frames per Second

                                                                                                    90

                                                                                                    Sensor Case / Package

                                                                                                    CSP

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MIRA220 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Active Pixel Size

                                                                                                    0

                                                                                                    Image Colour

                                                                                                    RGB

                                                                                                    Sensor Case Style

                                                                                                    CSP

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found
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
                                                                                                    Product traceability

                                                                                                    Date/Lot Code