Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QC1WB FT SECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AM5778
Product RangeMira050 Series
Your Part Number
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 10+ | $11.940 |
| 25+ | $10.830 |
| 50+ | $10.280 |
| 100+ | $9.750 |
| 250+ | $9.220 |
| 500+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QC1WB FT SECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AM5778
Product RangeMira050 Series
Technical Datasheet
Pixel Size (H x W)2.79µm x 2.79µm
Frames per Second120
Image ColourRGB
Sensor Case / PackageCSP
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeMira050 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
2.79µm x 2.79µm
Image Colour
RGB
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Mira050 Series
SVHC
No SVHC (25-Jun-2025)
Frames per Second
120
Sensor Case / Package
CSP
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate