Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67K-J2M1-26
Newark Part No.
Re-Reel05M0624
Cut Tape05M0624
Also Known AsQ65110A2061
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.210 |
| 25+ | $0.174 |
| 50+ | $0.138 |
| 100+ | $0.102 |
| 250+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T67K-J2M1-26
Newark Part No.
Re-Reel05M0624
Cut Tape05M0624
Also Known AsQ65110A2061
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity22.4mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for LY T67K-J2M1-26
1 Product Found
Product Overview
The LYT67K-K2M1-26-Z is a Hyper TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, coupling into light guides, backlighting, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD-withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Color
Yellow
Bulb Size
2.4mm
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
22.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate