Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-BBDA-35-1-20-R33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07W4190
Product RangeTOPLED Black
Your Part Number
152,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.308 |
| 100+ | $0.167 |
| 500+ | $0.133 |
| 1000+ | $0.115 |
| 2500+ | $0.100 |
| 10000+ | $0.092 |
| 25000+ | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-BBDA-35-1-20-R33Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07W4190
Product RangeTOPLED Black
Technical Datasheet
Product RangeTOPLED Black
LED ColorYellow
Wavelength Typ590nm
Viewing Angle30°
Luminous Flux @ Test-
Forward Current If Max50mA
Forward Current @ Test20mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYT64F-BBDA-35-1 is a yellow LED with 30° viewing angle and 590nm wavelength. It is focused radiation in SMT technology, high brightness in beam direction. Partial flux, wavelength, forward voltage grouping parameter. It is suitable for all SMT assembly methods.
- Reflow soldering
- Superior corrosion robustness
Applications
Consumer Electronics, LED Lighting, Signal Processing
Technical Specifications
Product Range
TOPLED Black
Wavelength Typ
590nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Yellow
Viewing Angle
30°
Forward Current If Max
50mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate