Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLOR 976-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5488
Re-Reel97K3623RL
Cut Tape97K3623
Your Part Number
8,784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.299 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 50+ | $0.232 |
| 100+ | $0.141 |
| 250+ | $0.115 |
| 500+ | $0.097 |
| 1000+ | $0.078 |
| 2500+ | $0.061 |
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.031 |
| 12000+ | $0.029 |
| 20000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLOR 976-ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5488
Re-Reel97K3623RL
Cut Tape97K3623
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size1.35mm x 1.4mm
Bulb Size1.35mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity280mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LOR976-Z is a Hyper CHIPLED® SMD LED with rectangular-shaped lens. It is suitable for optical indicator, LCD backlighting, pushbuttons and switches, toys and coupling into light guides.
- InGaAlP technology
- 11lm/W Optical efficiency
- 95°C Junction temperature
- 12V Reverse voltage
Applications
Signalling, Industrial, Commercial
Technical Specifications
LED Color
Orange
LED Case Size
1.35mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.35mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate