Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T67K-G2K1-24Copy
Newark Part No.
Re-Reel05M0495
Cut Tape05M0495
Your Part Number
25,444 In Stock
Need more?
145 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
25299 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.016 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG T67K-G2K1-24Copy
Newark Part No.
Re-Reel05M0495
Cut Tape05M0495
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity9mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LGT67K-H2K1-24-Z is a Hyper TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for optical indicator, backlighting, coupling into light guides, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Color
Green
Bulb Size
2.4mm
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
9mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate