Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP.01-KXLX-3B6B-Y474
Newark Part No.63AK1753
Product RangeOSLON Signal Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.641 |
| 25+ | $0.641 |
| 50+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP.01-KXLX-3B6B-Y474
Newark Part No.63AK1753
Product RangeOSLON Signal Series
Technical Datasheet
Product RangeOSLON Signal Series
LED ColorBlue
Wavelength Typ475nm
Viewing Angle125°
Luminous Flux @ Test130lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test35.3cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
475nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
35.3cd
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
125°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LCB CRBP.01-KXLX-3B6B-Y474
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate