Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLQ31.23-HYKX-46-J3TCopy
Newark Part No.94AC4585
Product RangeSYNIOS P2720
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DMLQ31.23-HYKX-46-J3TCopy
Newark Part No.94AC4585
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColorYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test82lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test2.37V
Luminous Intensity @ Test25cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
590nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25cd
Automotive Qualification Standard
-
LED Color
Yellow
Viewing Angle
120°
Forward Current If Max
500mA
Forward Voltage @ Test
2.37V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability