Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4L8N-Z444
Newark Part No.14AJ2193
Product RangeOSTUNE E3030 KW DSLP31.CC
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.512 | $0.124 |
| 10+ | $0.340 | $0.124 |
| 25+ | $0.313 | $0.124 |
| 50+ | $0.287 | $0.124 |
| 100+ | $0.260 | $0.124 |
| 250+ | $0.239 | $0.124 |
| 500+ | $0.217 | $0.124 |
| 1000+ | $0.193 | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4L8N-Z444
Newark Part No.14AJ2193
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeOSTUNE E3030 KW DSLP31.CC
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 60mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
OSTUNE E3030 KW DSLP31.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate