Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRBT QDLP61.3ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94AC4572RL
Cut Tape94AC4572
Product RangeMicro SIDELED
Your Part Number
4,744 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.718 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 50+ | $0.587 |
| 100+ | $0.518 |
| 250+ | $0.462 |
| 500+ | $0.396 |
| 1000+ | $0.348 |
| 2500+ | $0.275 |
| 5000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRBT QDLP61.3ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94AC4572RL
Cut Tape94AC4572
Product RangeMicro SIDELED
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 700mcd, G 1.4cd, B 350mcd
Forward Voltage / ColorR 2.1V, G 3.2V, B 2.9V
Wavelength / ColourR 621nm, G 530nm, B 464nm
Product RangeMicro SIDELED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 700mcd, G 1.4cd, B 350mcd
Wavelength / Colour
R 621nm, G 530nm, B 464nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.1V, G 3.2V, B 2.9V
Product Range
Micro SIDELED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate