Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LFLK-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH4361RL
Cut Tape41AH4361
Product RangeOSCONIQ P 3030
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.885 |
| 100+ | $0.683 |
| 250+ | $0.638 |
| 500+ | $0.593 |
| 1000+ | $0.552 |
| 2500+ | $0.538 |
| 5000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-LFLK-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH4361RL
Cut Tape41AH4361
Product RangeOSCONIQ P 3030
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test164lm
CCT4000K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Color
Neutral White
Luminous Flux @ Test
164lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate