Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.EM-LWL1-XX56-1-G3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH9756RL
Cut Tape41AH9756
Product RangeDURIS S 5 Series
Your Part Number
8,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.319 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 50+ | $0.248 |
| 100+ | $0.209 |
| 250+ | $0.177 |
| 500+ | $0.151 |
| 1000+ | $0.130 |
| 2500+ | $0.109 |
| 5000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.EM-LWL1-XX56-1-G3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel41AH9756RL
Cut Tape41AH9756
Product RangeDURIS S 5 Series
Technical Datasheet
Product RangeDURIS S 5 Series
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test160lm
CCT3500K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DURIS S 5 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Color
Neutral White
Luminous Flux @ Test
160lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate