Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR35.PM-M4MF-XX53-1-G5
Newark Part No.41AH4352
Product RangeDURIS S 8
Technical Datasheet
Packaging Options
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.679 |
| 25+ | $0.679 |
| 50+ | $0.626 |
| 100+ | $0.524 |
| 250+ | $0.465 |
| 500+ | $0.403 |
| 1000+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR35.PM-M4MF-XX53-1-G5
Newark Part No.41AH4352
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test280lm
CCT5000K
Forward Current If Max1.05A
Forward Voltage @ Test5.55V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCTo Be Advised
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.55V
Power Dissipation Pd
1W
LED Color
Cool White
Luminous Flux @ Test
280lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate