Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRML.24-UJUM-1-1-350-R33Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel47AK3697RL
Cut Tape47AK3697
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.320 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRML.24-UJUM-1-1-350-R33Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel47AK3697RL
Cut Tape47AK3697
Technical Datasheet
LED ColorHyper Red
Wavelength Typ660nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Hyper Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate