Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V8V9-1-1-700-R33Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel76AJ5429RL
Cut Tape76AJ5429
Product RangeOSLON Square Series
Your Part Number
698 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.790 |
| 100+ | $1.620 |
| 250+ | $1.440 |
| 500+ | $1.260 |
| 1000+ | $1.080 |
| 2500+ | $0.978 |
| 5000+ | $0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM5.24-V8V9-1-1-700-R33Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel76AJ5429RL
Cut Tape76AJ5429
Product RangeOSLON Square Series
Technical Datasheet
Product RangeOSLON Square Series
LED ColorHyper Red
Wavelength Typ-
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max-
Forward Current @ Test-
Forward Voltage @ Test-
Luminous Intensity @ Test-
Power Dissipation Pd1.035W
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
-
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Color
Hyper Red
Viewing Angle
-
Forward Current If Max
-
Forward Voltage @ Test
-
Power Dissipation Pd
1.035W
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate