Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRML.14-U8V1-24-1-350-R33Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel57AK3140RL
Cut Tape57AK3140
Product RangeOSLON Optimal Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.965 |
| 100+ | $0.745 |
| 250+ | $0.697 |
| 500+ | $0.649 |
| 1000+ | $0.617 |
| 2500+ | $0.605 |
| 5000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRML.14-U8V1-24-1-350-R33Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel57AK3140RL
Cut Tape57AK3140
Product RangeOSLON Optimal Series
Technical Datasheet
Product RangeOSLON Optimal Series
LED ColorDeep Blue
Wavelength Typ448nm
Viewing Angle120°
Luminous Flux @ Test518lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.92V
Luminous Intensity @ Test162cd
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Optimal Series
Wavelength Typ
448nm
Luminous Flux @ Test
518lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
162cd
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.92V
Power Dissipation Pd
1W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate