Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA CSSPM1.23-KTLP-W3-0-350-R18Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel50AJ3126RL
Cut Tape50AJ3126
Product RangeOSLON SSL 120
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $1.330 |
| 100+ | $1.190 |
| 250+ | $1.080 |
| 500+ | $0.910 |
| 1000+ | $0.802 |
| 2500+ | $0.698 |
| 5000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGA CSSPM1.23-KTLP-W3-0-350-R18Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel50AJ3126RL
Cut Tape50AJ3126
Product RangeOSLON SSL 120
Technical Datasheet
Product RangeOSLON SSL 120
LED ColorAmber
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test121lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON SSL 120
Wavelength Typ
617nm
Luminous Flux @ Test
121lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate