Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 65Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC3866
Your Part Number
517 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.230 |
| 25+ | $5.010 |
| 50+ | $4.800 |
| 100+ | $4.580 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 65Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC3866
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±40°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
1000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
40°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate