Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 61Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC3865
Your Part Number
797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 10+ | $11.750 |
| 25+ | $11.540 |
| 50+ | $11.340 |
| 100+ | $11.130 |
| 250+ | $10.920 |
| 500+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPX 61Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC3865
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-39
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±55°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Diode Case Style
TO-39
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate