Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FAS-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4411
Re-Reel94AC3857RL
Cut Tape94AC3857
Your Part Number
64 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.906 |
| 100+ | $0.692 |
| 250+ | $0.645 |
| 500+ | $0.598 |
| 1000+ | $0.557 |
| 2500+ | $0.530 |
| 5000+ | $0.492 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.503 |
| 3000+ | $0.489 |
| 6000+ | $0.477 |
| 9000+ | $0.461 |
| 15000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FAS-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4411
Re-Reel94AC3857RL
Cut Tape94AC3857
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity880nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
880nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate