Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS8579-SS_EK_ABCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3831 |
| Also Known As | Q65114A1556 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.810 |
Price for:Each
Minimum: 1
Multiple: 1
$50.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS8579-SS_EK_ABCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3831 |
| Also Known As | Q65114A1556 |
| Technical Datasheet | |
| Board Type | Adapter Board |
| IC / Module Used | AS8579 |
| Application Sub Type | Capacitive Sensor |
| Kit Contents | Adapter Board AS8579 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AS8579-SS_EK_AB is an adapter board designed for first evaluation of AS8579 capacitive sensors. The PCB is equipped with all basic necessary components for easy plug'n'play evaluation. For communication and configuration of Sensor the adapter board can be connected either to an external microcontroller or to the USB I&P Box. The AS8579 is a sensor, which measures the capacitive value by separately measuring the 10-bit Information (accumulated to 14-bit) of I and Q. This 14-bit information provides the capacitance of the application. The I and Q data can be read over a standard SPI interface.
- Hardware is designed to test and evaluate the features of AS8579 capacitive sensor
- PCB is equipped with all necessary peripheral components for easy evaluation
- A level shifter is needed, if one wants to connect the I&P box to the adapter board
Technical Specifications
| Board Type | Adapter Board |
|---|---|
| Application Sub Type | Capacitive Sensor |
| SVHC | No SVHC (21-Jan-2025) |
| IC / Module Used | AS8579 |
|---|---|
| Kit Contents | Adapter Board AS8579 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |