Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS5116-SO_EK_STCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3776 |
| Also Known As | Q65114A1516 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.040 |
Price for:Each
Minimum: 1
Multiple: 1
$178.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | AS5116-SO_EK_STCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3776 |
| Also Known As | Q65114A1516 |
| Technical Datasheet | |
| Board Type | Adapter Board |
| IC / Module Used | AS5116 |
| Application Sub Type | Magnetic Position Sensor |
| Kit Contents | Sensor Standard Board AS5116, Diametric Magnet AS5000-MD8H-2 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AS5116-SO_EK_ST is an adapter board assembled with AS5116 per default. The AS5116 adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5116 magnetic position sensor without the need to build a test fixture or design an own PCB. The connector, 2x5 pin header (not populated), is included in this kit and is required for power supply as well as UART and analog interface.
- PCB can be connected either to an external microcontroller or to the USB I&P box
- C1 (100nF) and C2 (1µF) are capacitors to stabilize supply voltage
Contents
I&PBox (including USB-Stick and cables), AS5116 adapter board (including magnet sample), Socket board, Magnet holder, Reference magnet, 5 AS5516 samples.
Technical Specifications
| Board Type | Adapter Board |
|---|---|
| Application Sub Type | Magnetic Position Sensor |
| SVHC | No SVHC (21-Jan-2025) |
| IC / Module Used | AS5116 |
|---|---|
| Kit Contents | Sensor Standard Board AS5116, Diametric Magnet AS5000-MD8H-2 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |