Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5047P-TS_EK_ABCopy
Newark Part No.69AK3769
Also Known AsQ65114A1439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5047P-TS_EK_ABCopy
Newark Part No.69AK3769
Also Known AsQ65114A1439
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5047P
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5047P, Diametric Magnet AS5000-MD6H-2
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5047P-TS_EK_AB is an adapter board that allows an easy and fast evaluation of the AS5047P rotary magnetic position sensor in the lab or together with an existing system. This small board is fully assembled with the AS5047P position sensor and its necessary external components. AS5047P adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5047P magnetic position sensor without the need to build a test fixture or design an own PCB.
- Relevant signals on dual-row 2.54mm 4-pin header footprint, easily wired to an existing application
Contents
AS5047P-TS-EK-AB adapter board, AS5000-MD6H-2 diametric magnet (D6x2.5mm, NdFeB, Bomatec AG).
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5047P
Kit Contents
Adapter Board AS5047P, Diametric Magnet AS5000-MD6H-2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate