Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIRC-110
Newark Part No.34AC9864
Technical Datasheet
Temperature Min-10°C
Temperature Max500°C
IR Resolution128 x 128
Thermal Sensitivity (NETD)0.15K
Field of View (H X V)33° x 33°
IR Focus Distance Min-
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
Amprobe IRC-110, a 20:1 distance to spot ratio infrared camera, is specifically designed for electrical, HVAC, mechanical, automotive applications with a temperature measurement range of 14 °F to 932 °F (-10 °C to 500 °C). Portable, ergonomic,and easy to operate, the IRC-110 allows for quick and accurate identification of temperature related issues for electrical connections and motors, HVAC functionality and performance, and heat loss spots on the insulation around buildings to save energy costs.
- Infrared heat map image blending
- Three selectable color palettes
- Center-point temperature measurement
- IR measurement
- Adjustable emissivity
- Auto off function
- Selectable °F and °C
- Intuitive joystick navigation
- Hot and cold markers
Contents
IRC-110, 3 x 1.5 V AA Batteries (not installed), User Manual
Technical Specifications
Temperature Min
-10°C
IR Resolution
128 x 128
Field of View (H X V)
33° x 33°
Image Capture Frequency
-
Product Range
-
Temperature Max
500°C
Thermal Sensitivity (NETD)
0.15K
IR Focus Distance Min
-
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
