Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVPC-10A
Newark Part No.98Y4130
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVPC-10A
Newark Part No.98Y4130
Technical Datasheet
Voltage Measuring Range AC24V to 600V
Meter Display TypeLED
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The VPC-10A from Amprobe Instruments is a voltage and continuity tester. This is a rugged, user-friendly trouble shooting tester designed to meet most voltage, continuity applications for residential and commercial applications. It quickly troubleshoot voltage, continuity and detect presence of voltages easily, it turns on when a complete circuit is sensed, automatically selects AC or DC voltage or continuity mode and autos-off when removed from a circuit.
- Extremely easy to use, no buttons, no set-ups
- Automatically turns on and off, 3KHz continuity buzzer
- Bright LED lights indicate seven levels of ac and dc voltages
- AC voltage range 24VAC, 120VAC, 208VAC, 240VAC, 277VAC, 480VAC and 600VAC
- DC voltage range 6VDC, 12VDC, 24VDC, 36VDC, 48VDC, 110VDC and 220VDC
- Full range polarity to detect negative or positive dc voltage
- Three 1.5V battery AAA, LR03, UM4 or equivalent power supply, 300hr battery life
- Safety rated CAT III 600 V
- Certified by cCSAusand cULus listed
- Frequency range from 50Hz to 60Hz
Applications
Test & Measurement
Contents
VPC-10A voltage and continuity tester, Users manual, Three 1.5 V batteries (AAA).
Technical Specifications
Voltage Measuring Range AC
24V to 600V
Operating Temperature Min
5°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate