Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVP440
Newark Part No.93F6370
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.99 |
Price for:Each
Minimum: 1
Multiple: 1
$53.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoVP440
Newark Part No.93F6370
Technical Datasheet
Voltage Measuring Range AC100V to 1000V
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The VP440 is a non-contact Voltage Detector for testing AC voltage cables, circuit breakers, wall sockets, junction boxes and fuses. It checks for AC voltages without necessity of disconnecting the electrical system.
- Uses non-contact method of voltage testing
- Totally insulated, no exposed metal or conductive parts
- Lights indicator
- CAT III 1000V Safety rating
Applications
Test & Measurement
Technical Specifications
Voltage Measuring Range AC
100V to 1000V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate