Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTPP2-C1Copy
Newark Part No.55M1206
Technical Datasheet
Temperature Measuring Range-50°C to +250°C
External Height40mm
External Width30mm
External Depth160mm
Product Range-
SVHCTo Be Advised
Product Overview
Small and portable thermometer probe for those measurements out in the field. Digital displays with 0.1 resolution. Measuring from -50 °C to 250 °C.
- Flat surface contact area
- 0.1 ° resolution
- Easy to read digital display
- Data hold
- Long battery life 200 hours, typical
- Battery included
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Temperature Measuring Range
-50°C to +250°C
External Width
30mm
Product Range
-
External Height
40mm
External Depth
160mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
