Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMA40-ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54R8822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $613.990 |
Price for:Each
Minimum: 1
Multiple: 1
$613.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMA40-ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54R8822
Technical Datasheet
Air Velocity Range0.4m/s to 32m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Relative Humidity Range-
External Height165mm
External Width70mm
External Depth53mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Air Velocity Range
0.4m/s to 32m/s
Operating Temperature Min
-20°C
Relative Humidity Range
-
External Width
70mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
70°C
External Height
165mm
External Depth
53mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
