Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.990 |
Price for:Each
Minimum: 1
Multiple: 1
$297.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTHWD-5
Newark Part No.11P0031
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %3%
Resolution (°C)-
External Height175mm
External Width69.85mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
The THWD-5 Relative Humidity and Temperature Meter with wet bulb and dew point is a microprocessor-based psychrometer is designed for HVAC and plant maintenance engineers and technicians. Easy and quick access to wet bulb and dew point values as well as relative humidity and temperature. The THWD-5 is equipped with an extended probe for easy target access, a large dual LCD display, and is tripod mountable.
- Four measurements in one meter
- Relative Humidity, Temperature, Dew Point and Wet Bulb
- Extended probe for easy target access
- Large digital dual display with backlight
- Temperature in °C or °F, front panel selectable
- Measure both relative humidity and temperature together
- Temperature in °C or °F, front panel selectable
- 0.1 degree resolution for temperature
- Minimum and Maximum measurements stored
- Data Hold to freeze last measurement reading
- Tripod mountable
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, batteries (installed) & users manual.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
69.85mm
Product Range
-
Accuracy %
3%
External Height
175mm
External Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
